Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 25A, Thermal Magnetic, 400V ac AC, 10 kA Breaking

N

Subtotal (1 unit)*

MYR1,200.85

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,200.85

*price indicative

RS Stock No.:
865-750
Mfr. Part No.:
A9P24725W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

74mm

Height

85mm

Standards/Approvals

RoHS

Width

54mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Miniature circuit breaker offers robust protection for electrical distribution systems, featuring a thermal-magnetic trip unit and ensuring reliable performance under standard operating conditions.

3P+N configuration ensures comprehensive circuit coverage

Nominal current rating of 25 A supports varied operating conditions

Complies with EN/IEC standards for enhanced safety and performance

Thermal-magnetic trigger technology provides superior reliability

1

26


31

57

Related links