Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 4-Pole, 25A, Thermal Magnetic, 440V ac AC, 250 V dc DC, 25 kA

N

Subtotal (1 unit)*

MYR2,565.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,565.54

*price indicative

RS Stock No.:
865-387
Mfr. Part No.:
A9F94425W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

250V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

RoHS

Height

85mm

Depth

78.5mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for reliable distribution with thermal-magnetic trip unit technology, ensuring effective protection in various electrical installations. Its Compact build and efficient performance enhance operational safety and control.

Supports 25A rated current for optimal protection

Complies with multiple standards including EN/IEC 60947-2

Features a breaking capacity of up to 70 kA Icu

IP20 protection rating ensures reliable performance in diverse environments

1

34


33

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy