Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 6A, Thermal Magnetic, 440V ac AC, 125 V dc DC, 25 kA

N

Subtotal (1 unit)*

MYR1,324.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,324.92

*price indicative

RS Stock No.:
865-377
Mfr. Part No.:
A9F94206W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Height

85mm

Depth

78.5mm

Width

36mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution, providing dependable protection for electrical circuits with a current rating of 6 A.

Two protected poles with a thermal-magnetic trip unit ensure robust circuit protection

Breaking capacity of 25 kA at 380 to 415 V AC provides enhanced safety against short circuits

Suitable for isolation, conforming to EN/IEC standards for added reliability

IP20 rating ensures protection against solid objects, Ideal for indoor installation

1

24


50

74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy