Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 440V ac AC, 125 V dc DC, 25 kA

N

Subtotal (1 unit)*

MYR1,137.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,137.09

*price indicative

RS Stock No.:
865-378
Mfr. Part No.:
A9F94210W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Height

85mm

Standards/Approvals

RoHS

Depth

78.5mm

Width

36mm

Product Condition

Repacked

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed to ensure reliable distribution and protection within electrical systems, specifically providing overcurrent and short-circuit protection in a Compact format.

Compact design with a height of 85 mm and a width of 36 mm

Thermal-magnetic trip unit technology for enhanced protection

Rated operational voltage range from 12 to 440 V AC

Magnetic tripping limit set at 8 times the rated current

1

27


41

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy