Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 10A, Thermal Magnetic, 240V ac AC, 125 V dc DC, 10 kA

N

Subtotal (1 unit)*

MYR921.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR921.39

*price indicative

RS Stock No.:
866-085
Mfr. Part No.:
A9F04210W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Thermal Magnetic

Rated AC Voltage

240V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Standards/Approvals

RoHS

Width

36mm

Depth

78.5mm

Height

91mm

Product Condition

Repacked

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The Schneider Electric Miniature circuit breaker offers reliable protection for electrical systems, designed to safeguard against overloads and short circuits in a range of applications.

Dual pole configuration ensures versatile protection for various electrical circuits

Thermal-magnetic trip unit technology provides precise and dependable performance

Rated current of 10 A allows for efficient operation in diverse installations

Breaking capacity of up to 36 kA ensures safety during fault conditions

1

25


43

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy