Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 16A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-042
- Mfr. Part No.:
- 279099 FAZ-K16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,207.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,207.18 |
*price indicative
- RS Stock No.:
- 257-042
- Mfr. Part No.:
- 279099 FAZ-K16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2, EN45545-2, IEC 61373 | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from The Eaton Moeller series xEffect is an exceptional miniature circuit breaker designed to provide reliable protection for your electrical installations. This four pole device is engineered to handle a rated operational current of 16 A, delivering trusted performance in both industrial and advanced commercial applications. With its robust construction, the FAZ MCB ensures safety and compliance with international standards, making it a recommended choice for electricians and panel builders alike. The product's compact design allows for easy installation on a standard top hat rail, optimising space while delivering outstanding operational capabilities. Additional features, such as its K tripping characteristic, enhance its adaptability for various applications, promising peace of mind for users in demanding environments.
Efficiently protects against overcurrents with advanced tripping characteristics
Designed for easy installation on standard top hat rails
Robust construction ensures compliance with industry standards
Compact design optimises space in electrical panels
Ideal for both industrial and advanced commercial usage
Offers exceptional reliability with a lifespan of 10000 operations
Constructed to withstand high ambient temperatures supporting versatile applications
Finger and hand touch safe terminals enhance user safety
Incorporates user friendly features for enhanced installation and maintenance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
