Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 32A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,510.35

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,510.35

*price indicative

RS Stock No.:
257-036
Mfr. Part No.:
279087 FAZ-D32/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

80mm

Height

75.5mm

Width

72mm

Standards/Approvals

IEC/EN 60947-2, EN45545-2, IEC 61373, IEC/EN 60898

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced four pole miniature circuit breaker designed for industrial and commercial applications. Engineered to provide superior overload and short circuit protection, this circuit breaker is built for durability and reliability, ensuring optimal safety in electrical systems. With a rated current of 32 A and the ability to operate under various voltage ratings, it is suitable for a wide range of environmental conditions.

Finger and hand touch safe terminals for enhanced safety during installation

Delivers a high operational switching capacity ensuring reliable performance

Offers concurrent switching of neutral for added functionality

Compact dimensions make it suitable for space limited installations

Built in heat dissipation data supports effective temperature management

Meets pollution degree 2 standards for reliability in diverse environments

Includes a degree of protection rating of IP20 and IP40 when fitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy