Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 750mA, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
256-704
Mfr. Part No.:
278658 FAZ-C0,75/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

750mA

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series tailored for modern industrial and commercial applications. Designed with safety and reliability in mind, this switchgear system ensures optimal protection in your electrical installations. Its compact dimensions enable seamless integration into existing systems while catering to diverse operational needs. The tripping characteristic C coupled with a rated current of 0.75 A guarantees effective circuit interruption, safeguarding sensitive equipment from overloads and short circuits.

Configured for versatile conductor connections to enhance flexibility

Complies with stringent RoHS and IEC standards for safety

Offers a robust degree of protection with IP20 rating for internal use

Integrated electromagnetic compatibility for improved operational stability

Temperature rise management helps to maintain performance integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy