Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 750mA, Type C, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,475.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,475.41

*price indicative

RS Stock No.:
258-238
Mfr. Part No.:
279045 FAZ-C0,75/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

750mA

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

IEC/EN 60898, UL, RoHS, IEC/EN 60947-2, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA

Depth

80mm

Height

75.5mm

Width

72mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series embodies precision engineering and advanced technology, making it an essential component for reliable electrical distribution. Designed specifically for industrial and advanced commercial applications, this product ensures optimum safety and performance with its robust build and high switching capacity. Featuring a four pole configuration, it delivers exceptional current protection while maintaining efficiency across various operational environments.

Built to withstand the rigours of industrial and advanced commercial usage

Compact design allows for easy integration into existing systems

Provides superior protection against both overloads and short circuits

Enhances safety through compliance with international electrical standards

Facilitates quick installation with straightforward wiring diagrams

Offers extensive documentation for easy reference and compliance checks

Accurate thermal management ensures prolonged service life

Engineered for high operational reliability even in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy