Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR420.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR420.97

*price indicative

RS Stock No.:
255-221
Mfr. Part No.:
240814 FAZT-D6/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

80mm

Standards/Approvals

RoHS, IECEN 60947, IEC 617, EN45545

Width

17.5mm

Depth

70.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series xEffect FAZ T miniature circuit breaker is an innovative solution for advanced commercial and industrial applications. Designed with a single pole configuration and a tripping characteristic of D, this product ensures reliable protection against overloads and short circuits. With a rated current of 6 A, it combines efficiency with safety while offering outstanding compliance with global standards. The compact dimensions allow for seamless integration into various switchgear setups. Its robust design incorporates several safety features, making it an ideal choice for protecting your electrical systems in demanding environments, where every second counts in preventing failures or damage.

Compact design maximises space efficiency in electrical systems

Optimised for robust performance in industrial and commercial sectors

Delivers dependable overload and short circuit protection

Easily mountable on top hat rails for quick installation

Operates effectively within a wide temperature range from 25 °C to 75 °C

Enhanced safety with finger and hand touch safe terminals

Certified to RoHS and other international standards ensuring compliance

Comprehensive heat dissipation data available for heat management

Offers significant electrical lifespan ideal for frequent cycling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy