Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR426.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR426.86

*price indicative

RS Stock No.:
243-413
Mfr. Part No.:
142481 FAZT-D20/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Standards/Approvals

EN45545, IEC 617, IECEN 60947, RoHS

Width

17.7mm

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is engineered for reliability and performance within The Eaton Moeller series xEffect FAZ T range. Designed for commercial and industrial applications, the device offers superior tripping characteristics, ensuring optimal protection against overload and short circuits. Ideal for environments requiring stringent compliance, it features robust insulation and an efficient design to control electrical distribution effectively. The device's compact dimensions and innovative mounting system allow for easy integration into existing setups, making it a versatile choice for panel builders and electrical contractors alike. With a rated current of 20 A, it is suitable for diverse operational voltages and guarantees longevity through multiple cycling operations. The FAZ T series exemplifies quality engineering, adhering to rigorous industry standards while enhancing safety and performance.

Maintains compliance with international certifications for peace of mind

Compact design optimises space within electrical panels

Efficient heat dissipation promotes longevity and performance

Supports multiple conductor cross sections accommodating various applications

Fast installation with quick attachment and adaptable mounting method

Designed for high electromagnetic compatibility reducing interference

Offers a degree of protection with IP20 rating against dust and accidental contact

Suitable for diverse ambient conditions to enhance operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy