Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.5A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,382.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,382.09

*price indicative

RS Stock No.:
240-600
Mfr. Part No.:
102279 FAZ-C1,5/3-RT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.5A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40

Depth

70.5mm

Standards/Approvals

CE, CSA C. . 5, IEC 60947, UL 489

Width

53.1mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series delivers unparalleled reliability and safety for modern electrical distribution needs. Specifically designed to accommodate the rigorous demands of North American applications, this miniature circuit breaker ensures optimal performance under varying conditions. With its three pole configuration and a tripping characteristic tailored for effective response to overloads and faults, it stands as a critical component in both industrial and commercial setups.

Easy integration with existing setups due to standardised mounting methods

Certified to meet multiple international standards for safety and performance

Provides effective short circuit protection enhancing system reliability

Versatile connection options accommodating various conductor sizes for flexibility

Manufactured with high quality materials ensuring durability and longevity

Suitable for diverse applications across industrial and advanced commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy