RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 20A, Type Z, 400V ac AC, 110 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR1,683.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,683.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-266
Mfr. Part No.:
2CDS253001R0488
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type Z

Rated AC Voltage

400V ac

Rated DC Voltage

110V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

UL1077, IEC/EN 60947-2, IEC/EN 60898-1

Height

88mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed for optimal performance in a range of electrical applications. With its robust construction and advanced technology, it ensures reliable protection against overcurrents and short circuits. This circuit breaker is perfect for professionals looking to safeguard their electrical installations with confidence. Its compact size fits snugly onto standard DIN rails, making installation straightforward. The innovative design not only enhances durability but also simplifies maintenance, ensuring longevity and efficiency in operation. With a high breaking capacity and precise tripping characteristics, this circuit breaker stands out as a trusted solution for both commercial and residential applications, delivering peace of mind wherever it's used.

Exceptional tripping characteristics tailored for diverse operational needs

Suitable for harsh environments with its impressive ambient temperature range

Electrical and mechanical endurance rated for long-term reliability

Complies with international standards for safety and performance

Eco friendly design contributing to sustainability in electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy