ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 4A, Type Z, 400V ac AC, 110 V dc DC, 10 kA Breaking
- RS Stock No.:
- 201-344
- Mfr. Part No.:
- 2CDS254001R0338
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,524.85
FREE delivery for orders over RM 150.00
- Ready to ship from 04 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR2,524.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 201-344
- Mfr. Part No.:
- 2CDS254001R0338
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking