ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 6A, Type Z, 400V ac AC, 110 V dc DC, 10 kA Breaking
- RS Stock No.:
- 203-720
- Mfr. Part No.:
- 2CDS253001R0378
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,756.66
FREE delivery for orders over RM 150.00
- Ready to ship from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,756.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-720
- Mfr. Part No.:
- 2CDS253001R0378
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Width | 52.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Width 52.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- DE
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 250V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 400V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking