ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 4-Pole, 8A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR4,239.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,239.16

*price indicative

RS Stock No.:
202-999
Mfr. Part No.:
2CDS274061R0407
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60898-1 CSA 22.2 No. 235 IEC/EN 60947-2UL 1077

Width

70mm

Depth

69mm

Height

88mm

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker stands out as an innovative solution designed for both AC and DC applications. This exceptional model extends the renowned System pro M compact product range, offering unmatched flexibility and performance. With a robust inbuilt short circuit breaking capacity, it ensures maximum safety and reliability across various electrical systems. Its adherence to both local and international standards highlights its exceptional quality and compliance, making it an ideal choice for modern electrical installations. Crafted to facilitate easy integration with existing System pro M compact accessories, it simplifies logistics from warehousing to project engineering, ensuring seamless installation and maintenance. Experience peace of mind with a product engineered for top notch performance and longevity, tailored for diverse environments.

Designed for a wide range of applications, ensuring versatility

High breaking capacity maximises protective performance

User friendly design simplifies installation and maintenance

Compatible with a variety of accessories, enhancing functionality

Advanced thermal and shock resistance guarantees reliability

Compact size optimises space efficiency in electrical configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy