ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 8A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR1,498.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,498.83

*price indicative

RS Stock No.:
200-065
Mfr. Part No.:
2CDS272061R0407
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077

Width

35mm

Height

88mm

Depth

69mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker offers cutting-edge protection for both AC and DC systems with its advanced technology and robust performance. Its compact design ensures it meets the demands of diverse commercial and industrial installations. With a high short-circuit breaking capacity, it exceeds international safety standards, delivering reliable performance and peace of mind.

Compact design for efficient installation in tight spaces

High breaking capacity handles unexpected electrical surges

Compatible with a broad range of accessories for added functionality

Meets major international safety standards

Flexible mounting options accommodate various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy