ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 8A, Type C, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR2,613.13

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,613.13

*price indicative

RS Stock No.:
200-186
Mfr. Part No.:
2CDS273061R0084
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

85mm

Width

52.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers dependable protection for both AC and DC applications within a compact design. Enhancing the System pro M compact series, it provides exceptional short-circuit breaking capacity and meets a range of international standards. Its user-friendly design and robust performance make it versatile for various environments and electrical setups, simplifying integration and installation.

Compact design for easy integration into existing systems

High short-circuit breaking capacity for enhanced safety

Compatible with universal accessories for flexible use

User-friendly installation supports various mounting preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy