ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 16A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 202-979
- Mfr. Part No.:
- 2CDS274001R0467
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,669.06
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,669.06 |
*price indicative
- RS Stock No.:
- 202-979
- Mfr. Part No.:
- 2CDS274001R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 88mm | |
| Width | 70mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 88mm | ||
Width 70mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60664-1, IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to offer robust electrical protection for diverse applications including residential, commercial, and industrial settings. The product stands out with its advanced tripping mechanisms that securely protect against overload and short circuits, ensuring reliability and safety in electrical systems. It's compatibility with various configurations and specifications makes it an ideal choice for any installation requiring dependable circuit protection. Furthermore, its eco friendly profile supports sustainability initiatives, making it a choice you can feel good about. Built to conform with stringent international standards, this circuit breaker promises enhanced durability and performance, keeping your electrical systems secure and efficient.
Compact design optimises space utilisation in electrical installations
High breaking capacity ensures reliable operation under stress
Conforms to international electrical standards for assured reliability
User friendly installation on DIN rails simplifies the setup process
Durable construction enhances longevity and decreases maintenance needs
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 0.5A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
