ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 4A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 200-149
- Mfr. Part No.:
- 2CDS272001R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,492.09
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,492.09 |
*price indicative
- RS Stock No.:
- 200-149
- Mfr. Part No.:
- 2CDS272001R0337
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898- 1 and IEC/EN 609 47-2 | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898- 1 and IEC/EN 609 47-2 | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 4A Current Rating, 400V Rated AC Voltage - 2CDS272001R0337
This MCB is a compact 2-pole circuit breaker designed for various applications in the electrical, automation, and mechanical industries. With a current rating of 4A and operating voltages of up to 400V AC and 125V DC, this thermal electromechanical breaker efficiently protects against overload and short circuit conditions. Its dimensions of 35mm in width and 69mm in length make it suitable for installation on DIN rails, facilitating easy integration into various systems.
Features & Benefits
• Provides robust overload and short circuit protection
• Strong breaking capacity of 15 kA at maximum voltage
• Dual tripping mechanisms ensure effective fault detection
• Compact design enhances space-saving installation
• Complies with IEC/BS standards for safety and reliability
• Compatible with auxiliary contacts for added functionality
Applications
• Used in residential electrical systems for safety
• Ideal for commercial installations requiring reliable circuit protection
• Applied in industrial environments for machinery protection
• Utilised in automation systems to safeguard sensitive equipment
What are the environmental conditions this device can operate in?
It is designed to function effectively in ambient temperatures ranging from -25°C to +55°C and can withstand storage temperatures between -40°C and +70°C, making it suitable for various installations.
How does the breaking capacity of this model compare to others?
With a breaking capacity of 15 kA at 400V AC, it offers significant protection against short circuits, similar to other high-performance models in the same category.
What type of mounting is compatible with this circuit breaker?
It can be effortlessly mounted on standard DIN rails, making it adaptable for quick installations and adjustments in electrical panels or control systems.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking