ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 10A, Type K, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 202-977
- Mfr. Part No.:
- 2CDS274001R0427
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-977
- Mfr. Part No.:
- 2CDS274001R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Height 88mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers a robust solution for electrical protection in residential, commercial, and industrial applications. Engineered with a dual tripping mechanism, it ensures reliable overload and short circuit protection, providing peace of mind for users. The compact design allows for a seamless fit in various installations without sacrificing performance. Additionally, its compliance with international standards guarantees its suitability for a wide range of environments. Thanks to its intelligent design, the product facilitates better space management in switchboards, making it an ideal choice for modern power distribution systems. With various configurations available, this circuit breaker is tailored to meet diverse operational requirements while maintaining optimal efficiency.
Current limiting capabilities enhance system safety
Supports multiple configurations to suit installation needs
Designed to fit DIN rail mounting, ensuring secure and easy setup
Offers environmental sustainability through recyclability
Includes a robust actuator for reliable operation
Delivers high electrical endurance for prolonged usage
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking