RS Better World

ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 10A, Type K, 440V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 box of 1 unit)*

MYR475.39

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR475.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-9728
Mfr. Part No.:
2CDS272001R0427 S202M K 10A - 15 KA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Height

88mm

Width

35mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200M Series MCB, 10A, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS272001R0427 S202M K 10A - 15 KA


This MCB is essential for protecting electrical circuits from overloads and short circuits. Specifically designed for commercial and industrial applications, it ensures consistent performance with a high breaking capacity, promoting safety in dynamic environments. Its dual tripping mechanisms reflect modern standards while adhering to sustainable design principles.

Features & Benefits


• Integrated short circuit protection improves circuit safety

• Dual thermal and electromechanical tripping mechanisms for overloads

• High breaking capacity of 10 kA suitable for varied loads

• DIN rail mounting facilitates installation in control panels

• Rated AC voltage of 440V ensures compatibility with most systems

Applications


• Suitable for electrical installations requiring short circuit protection

• Commonly used in industrial machinery for overload safety

• Applicable in commercial buildings for reliable circuit management

• Effective in automation systems to safeguard electrical components

What is the operational temperature range for this device?


The device operates effectively between -25°C and +55°C.

What is the significance of its high breaking capacity?


A higher breaking capacity ensures the device can effectively interrupt fault currents, enhancing safety within the electrical system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy