ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR2,019.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,019.11

*price indicative

RS Stock No.:
202-970
Mfr. Part No.:
2CDS274001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235

Width

70mm

Depth

69mm

Height

88mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
DE

ABB S200M Series MCB, 10A Current Rating, 4 Poles - 2CDS274001R0104


This miniature circuit breaker (MCB) is a 4-pole device designed to perform efficiently at a current rating of 10A. It features a compact form factor with dimensions of 70mm in width, 69mm in depth, and 69mm in length. The S200M circuit breaker range is renowned for its reliability and compliance with international standards, making it suitable for various electrical applications.

Features & Benefits


• Current limiting design for effective overload protection

• Dual tripping mechanisms for enhanced safety options

• High breaking capacity of 15 kA at maximum voltage

• Designed for easy installation on DIN rail

• Compact size saves valuable installation space

• Complies with IEC and EN standards for robust applications

Applications


• Used for circuit protection in residential electrical installations

• Ideal for commercial building electrical systems

• Applicable in industrial machinery and automation setups

• Suitable for infrastructure where multiple poles are required

What types of tripping mechanisms are integrated into this device?


The MCB features both a delayed thermal tripping mechanism for overload conditions and an electromechanical mechanism for short circuit situations, offering comprehensive protection across various scenarios.

What is the rated operational voltage for this circuit breaker?


The rated operational voltage meets various needs, supporting up to 400V AC and ensuring reliability in both AC and DC systems.

How does the breaking capacity contribute to safety?


The breaking capacity of 15 kA at maximum voltage allows for effective interruption of high fault currents, enhancing the overall safety of the electrical system.

Can it be mounted easily in existing setups?


Yes, it is designed for straightforward installation on standard DIN rails, allowing for quick upgrades or replacements in current installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy