ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 15A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR1,376.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,376.05

*price indicative

RS Stock No.:
202-918
Mfr. Part No.:
2CDS272061R0457
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

15A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Width

2in

Depth

69mm

Height

88mm

Standards/Approvals

IEC/EN 60947-2, UL 1077

COO (Country of Origin):
DE
The ABB miniature circuit breaker is engineered for both AC and DC applications, offering reliability and versatility for modern electrical systems. It integrates effortlessly with the System pro M compact range, providing exceptional performance with a high short-circuit breaking capacity and adherence to international safety standards. Its user-friendly design ensures easy installation and maintenance, making it a dependable choice for various environments.

High short-circuit breaking capacity for maximum protection

Compatible with various system accessories for flexibility

Meets rigorous international safety standards

Versatile for both AC and DC applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy