ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 15A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-068
- Mfr. Part No.:
- 2CDS272061R0458
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,760.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,760.91 |
*price indicative
- RS Stock No.:
- 200-068
- Mfr. Part No.:
- 2CDS272061R0458
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Height | 88mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 15A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60664-1 | ||
Height 88mm | ||
Width 35mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker delivers exceptional efficiency and reliability for AC and DC applications. Expanding the System pro M compact range, it ensures superior performance and broad approvals. Designed for easy integration and compliance with international standards, it simplifies installation and maintenance across various settings. Its robust construction and versatile capabilities make it a vital component for modern electrical systems, providing safety and durability in demanding environments.
High short-circuit breaking capacity for maximum protection
Versatile for both AC and DC applications
Seamless compatibility with System pro M compact accessories
Certified to major international safety standards
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA