ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 40A, Type C, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR1,362.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,362.81

*price indicative

RS Stock No.:
202-917
Mfr. Part No.:
2CDS272061R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-2, IEC/EN 60947-2

Width

35mm

Height

88mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker delivers exceptional protection and reliability for AC and DC applications. As an extension of the System pro M compact range, it enhances the functionality of existing products with its superior short-circuit breaking capacity and adherence to international standards. Its design ensures compatibility with a wide range of accessories and provides ease of use, making installation and maintenance efficient.

Suitable for both AC and DC applications

High short-circuit breaking capacity provides maximum protection

Integrates seamlessly with System pro M compact accessories

Versatile for diverse installation scenarios

Durable design ensures reliability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy