ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 40A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-611
- Mfr. Part No.:
- 2CDS272061R0557
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,951.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,951.80 |
*price indicative
- RS Stock No.:
- 200-611
- Mfr. Part No.:
- 2CDS272061R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-2, IEC/EN 60947-2 | |
| Width | 35mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-2, IEC/EN 60947-2 | ||
Width 35mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker delivers exceptional safety and reliability for both AC and DC applications, expanding the renowned System pro M compact range. It combines a robust short-circuit breaking capacity with extensive international compliance, ensuring optimal performance and integration with existing accessories.
Wide operational voltage range for diverse applications
Seamless compatibility with System pro M compact accessories
Exceeds major international compliance standards
High insulation voltage ratings for enhanced safety
Compact design for modular setups
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 25 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 400V ac AC 10 kA