ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 40A, Type B, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,611.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,611.96

*price indicative

RS Stock No.:
200-778
Mfr. Part No.:
2CDS273061R0405
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

85mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers exceptional protection for both AC and DC applications, expanding the System pro M compact range. With a high short-circuit breaking capacity and adherence to international standards, it ensures reliable performance across various environments. Designed for flexibility, it integrates seamlessly with existing accessories, making it ideal for project engineering and installation tasks. Its compact and durable design sets a high standard in miniature circuit protection.

Compact design for easy installation in tight spaces

High breaking capacity for enhanced safety and reliability

Compatible with a range of accessories for customization

Versatile mounting options to fit different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy