ABB SU200 M Miniature Circuit Breaker, 1-Pole, 40A, Type K, 240V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 202-888
- Mfr. Part No.:
- 2CDS271337R0557
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR764.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR764.55 |
*price indicative
- RS Stock No.:
- 202-888
- Mfr. Part No.:
- 2CDS271337R0557
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 111mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 489, CSA . . 5, IECEN 60947 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 111mm | ||
Depth 69mm | ||
Standards/Approvals UL 489, CSA . . 5, IECEN 60947 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide exceptional performance and reliability for your electrical systems. It combines advanced technology with a compact design, making it ideal for protecting electrical circuits in residential and commercial applications. Its robust features cater to a variety of operational needs, ensuring that it meets stringent safety standards. With the ability to handle both AC and DC input voltages, this breaker operates efficiently under various electrical conditions. Whether you are looking to replace an existing breaker or install a new system, this product ensures peace of mind with its proven reliability and durable construction.
Compact design enables seamless integration into various settings
Designed to comply with multiple international safety standards
User-friendly mounting options for quick and easy installation
Environmental resistance ensures functionality in a range of conditions
Comprehensive support and accessories available to enhance usability
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 240V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 60A 240V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 40A 240V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 750mA 277V ac AC 15 kA Breaking Capacity