ABB SU200 M Miniature Circuit Breaker, 1-Pole, 60A, Type K, 240V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,034.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,034.81

*price indicative

RS Stock No.:
201-162
Mfr. Part No.:
2CDS271337R0587
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

60A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Height

111mm

Depth

69mm

Width

17.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to provide exceptional performance and reliability for your electrical systems. It combines advanced technology with a compact design, making it ideal for protecting electrical circuits in residential and commercial applications. Its robust features cater to a variety of operational needs, ensuring that it meets stringent safety standards. With the ability to handle both AC and DC input voltages, this breaker operates efficiently under various electrical conditions. Whether you are looking to replace an existing breaker or install a new system, this product ensures peace of mind with its proven reliability and durable construction.

Compact design enables seamless integration into various settings

Designed to comply with multiple international safety standards

User-friendly mounting options for quick and easy installation

Environmental resistance ensures functionality in a range of conditions

Comprehensive support and accessories available to enhance usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy