ABB S200 Miniature Circuit Breaker, 4-Pole, 80A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 202-829
- Mfr. Part No.:
- 2CDS254001R0804
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-829
- Mfr. Part No.:
- 2CDS254001R0804
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 70mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 70mm | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 80A Current, 400V Rated AC Voltage - 2CDS254001R0804
This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations and is designed for enclosure and distribution use. It is a 4-pole device configured for alternating-current systems and combines mechanical switching with thermal-magnetic tripping to interrupt fault currents up to its specified capacity.
Features and Benefits:
• 80A rated current delivers steady protection for high-load circuits
• 6kA breaking capacity limits fault energy during short-circuit events
• Type C tripping characteristic protects against moderate inrush currents
• Toggle reset actuator enables quick manual reclosure after faults
• Screw Terminal design secures conductors under vibration and load
• 6kA breaking capacity limits fault energy during short-circuit events
• Type C tripping characteristic protects against moderate inrush currents
• Toggle reset actuator enables quick manual reclosure after faults
• Screw Terminal design secures conductors under vibration and load
Applications
• Used for distribution boards in commercial installations
• Suitable for three-phase motor feeder protection
• Ideal for protecting lighting and power circuits
• Can be used for control panel incoming supply isolation
• Suitable for retrofit installations on DIN-rail systems
• Suitable for three-phase motor feeder protection
• Ideal for protecting lighting and power circuits
• Can be used for control panel incoming supply isolation
• Suitable for retrofit installations on DIN-rail systems
How is the device mounted within electrical enclosures?
It clips onto a standard DIN rail for tool-free panel installation.
Which ingress protection levels are offered for different installation needs?
The device meets IP20 for Basic contact protection and IP40 for enhanced particulate resistance.
What pole configuration does it provide for three-phase systems?
It is a four-pole arrangement allowing simultaneous disconnection of all conductors.
What reset and connection methods are used for operational tasks?
A toggle actuator is used for manual reset and screw terminals accommodate conductor connection.
Which standards define its electrical performance and safety criteria?
It is manufactured to comply with IEC/EN 60947-2 and IEC/EN 60898-1.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
