ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 50A, Type B, 415V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 201-300
- Mfr. Part No.:
- 2CDS381001R0505
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,022.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,022.04 |
*price indicative
- RS Stock No.:
- 201-300
- Mfr. Part No.:
- 2CDS381001R0505
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 67.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 67.6mm | ||
- COO (Country of Origin):
- DE
ABB S301 Series MCB, 50A Current Rating, Type B Tripping Characteristics - 2CDS381001R0505
This MCB is a 1 Pole circuit breaker designed for efficient electrical protection in commercial and industrial installations. With a current rating of 50A, this device has a tripping characteristic of Type B and operates effectively at a rated AC voltage of 415V and a DC voltage of 125V. Measuring 17.5mm in width and 67.6mm in length, the MCB is suitable for DIN rail mounting, ensuring seamless integration into electrical systems.
Features & Benefits
• Supports a breaking capacity of 25kA for reliable protection
• Designed for quick installation with dual DIN rail release
• Equipped with screw terminals for secure connections
• Compliant with international standards for quality assurance
• Provides clear trip indication for easy monitoring
• Versatile design accommodates top or bottom cable feeding
Applications
• Used with automation systems requiring circuit protection
• Suitable for electrical installations in commercial settings
• Ideal for protecting machinery from overload and short-circuits
• Employed in control panels for robust electrical systems
• Suitable for use in industrial environments with high electrical loads
What electrical standards does this circuit breaker comply with?
The circuit breaker adheres to IEC/EN 60947-2, IEC/EN 60898-1, UL 1077, and CSA 22.2 No. 235, ensuring it meets global safety and performance standards.
How does this product enhance system safety during operation?
It features a breaking capacity of 25kA, effectively safeguarding against potential short-circuits and overloads, significantly improving overall system resilience.
What is the operational voltage range for this device?
It operates at a rated AC voltage of 415V and a DC voltage of 125V, making it versatile for various applications in industrial and commercial environments.
What installation methods are supported by this MCB?
The product can be easily mounted on DIN rail, allowing for flexible installation options and accommodating both top and bottom cable connections.
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking