ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking

Subtotal (1 unit)*

MYR673.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR673.37

*price indicative

RS Stock No.:
200-277
Mfr. Part No.:
2CDS381001R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

System Pro M Compact

Series

S301

Terminal Type

Screw

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1

Width

17.5mm

Depth

67.6mm

Height

88mm

COO (Country of Origin):
DE

ABB S301 Series MCB, 40A Current Rating, 1 Pole - 2CDS381001R0404


This MCB, a reliable 40A circuit breaker, offers exceptional protection for electrical installations. With a compact design measuring 67.6mm in length, 17.5mm in width, and a total depth of 67.6mm, it seamlessly mounts on a standard DIN rail, making installation straightforward and efficient. This device operates with a rated AC voltage of 415V and a rated DC voltage of 125V, ensuring versatility across various applications.

Features & Benefits


• Supports a breaking capacity of 25kA for high levels of protection

• Tripping characteristics comply with Type C standards for overload scenarios

• Single-pole design maximises space management in electrical panels

• Screw terminal connection ensures robust wire security

• Suitable for both commercial and industrial applications to enhance reliability

• Integrated trip indicator provides clear visual feedback on operational status

Applications


• Utilised in commercial buildings for electrical safety

• Employed in industrial machinery for circuit protection

• Effective in residential settings to safeguard against overloads

• Ideal for use in combination with various auxiliary elements

What is the maximum breaking capacity for this circuit breaker?


The circuit breaker features a maximum breaking capacity of 25kA, providing reliable protection against overcurrents and electrical faults.

How does the tripping characteristic of Type C influence operation?


The Type C characteristic allows the breaker to trip quickly in response to short-circuits while providing delayed tripping for temporary overloads, ensuring stability in electrical circuits.

What type of mounting method is required for installation?


This circuit breaker is designed for quick and easy installation on a standard DIN rail, simplifying the setup process in various electrical panels.

Is this device suitable for both AC and DC applications?


Yes, it operates effectively at a rated AC voltage of 415V and a rated DC voltage of 125V, making it versatile for different electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy