ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 16A, Type K, 415V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 201-298
- Mfr. Part No.:
- 2CDS381001R0467
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR558.96
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR558.96 |
*price indicative
- RS Stock No.:
- 201-298
- Mfr. Part No.:
- 2CDS381001R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 17.5mm | |
| Depth | 67.6mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 17.5mm | ||
Depth 67.6mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
ABB S301 Series MCB, 16A Current Rating, 1 Pole - 2CDS381001R0467
This MCB is a compact 1 pole circuit breaker designed for electrical circuit protection in commercial and industrial applications. With dimensions of 88mm x 69mm x 17.5mm, it features a current rating of 16A and is engineered to fit standard DIN rails. The circuit breaker is built to comply with international standards, ensuring both reliability and safety in electrical systems.
Features & Benefits
• 25kA breaking capacity supports high-demand circuits
• Type K MCB offers enhanced sensitivity for protection
• Screw terminal contact for easy and secure connections
• Dual DIN rail mounting allows seamless installation
• Electrical endurance of up to 20,000 operations for longevity
• Compact design facilitates space-efficient installations
Applications
• Used for protecting electrical installations in commercial settings
• Ideal for industrial machinery requiring stringent current protection
• Implements electrical circuit protection in automation systems
• Suited for use in residential settings needing reinforced safety
• Effective in preventing overloads in mechanical equipment setups
What is the significance of the 25kA breaking capacity in a circuit breaker?
The 25kA breaking capacity indicates the circuit breaker's ability to safely interrupt fault currents without damage, ensuring critical electrical systems can withstand short-circuit events.
How does the Type K characteristic benefit specific applications?
The Type K characteristic provides improved tripping at moderate overloads, making it beneficial in environments where equipment may experience fluctuating currents without causing nuisance tripping.
What are the advantages of screw terminal contacts over other types?
Screw terminal contacts offer a secure and stable connection, reducing the likelihood of accidental disconnection under load, which is crucial in maintaining system integrity.
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking
- ABB S300 S300 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB System Pro M Compact S301 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking