ABB SU200 M Miniature Circuit Breaker, 1-Pole, 16A, Type C, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR509.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR509.13

*price indicative

RS Stock No.:
201-147
Mfr. Part No.:
2CDS271337R0164
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

277V ac

Rated DC Voltage

48V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Depth

69mm

Width

17.5mm

Height

111mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 16A Current, 277V ac Rated Voltage - 2CDS271337R0164


This miniature circuit breaker provides overcurrent protection for single-pole electrical circuits and is designed for DIN-rail mounting in residential and commercial installations. It operates with Type C tripping characteristics and accommodates both AC and DC systems, offering Compact protection where space is limited. The device is compatible with standard panel assemblies and has Terminal connections suited to common wiring practices.

Features and Benefits:


• 15kA breaking capacity reduces fault propagation risk
• 48V DC rated voltage supports low-voltage DC circuits
• Type C trip curve handles moderate inrush currents
• Double-clamp terminals simplify secure conductor connection
• Toggle reset actuator allows quick manual reset

Applications


• Suitable for protecting lighting and socket circuits
• Ideal for distribution boards in small commercial sites
• Used with DC control systems up to rated voltage
• Can be used for single-phase circuit protection on a DIN rail
• Appropriate for retrofit projects needing slim breakers

What mounting method is required for installation?


It is fitted onto a DIN rail for straightforward panel installation.

How does the toggle reset actuator operate after a fault?


The manual toggle allows reset once the fault condition has been cleared and the device has cooled.

What ingress protection levels apply to electrical access?


The enclosure meets IP20 protection for live parts and IP40 for mechanical access.

Which standards govern its electrical performance?


Conformance includes CSA 22.2 No.5, IEC/EN 60947-2, and UL 489.

How many poles does it provide and what is the Terminal configuration?


It is a single-pole device with double-clamp terminals for conductor retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy