ABB SU200 M Miniature Circuit Breaker, 1-Pole, 6A, Type C, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-848
- Mfr. Part No.:
- 2CDS271337R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR584.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR584.62 |
*price indicative
- RS Stock No.:
- 203-848
- Mfr. Part No.:
- 2CDS271337R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Double Clamp | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | |
| Height | 111mm | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Double Clamp | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489, IEC/EN 60947-2, CSA 22.2 No. 5 | ||
Height 111mm | ||
Depth 69mm | ||
Width 17.5mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 6A Current, 48V dc Rated DC Voltage - 2CDS271337R0064
This miniature circuit breaker provides overcurrent protection for low-voltage installations and control systems. It is designed for straightforward DIN-rail-mounted integration and offers a moderate interruption capability suitable for single-circuit protection within electrical distribution panels. The device operates with a characteristic suitable for general switching and motor-starting in lighting, heating and distribution applications.
Features and Benefits:
• 15 kA breaking capacity maintains circuit integrity during faults
• Type C tripping characteristic handles moderate inrush currents
• Single-pole configuration simplifies circuit segregation
• Double-clamp terminals permit secure conductor fastening
• Toggle reset actuator enables Rapid manual reclosure
• Type C tripping characteristic handles moderate inrush currents
• Single-pole configuration simplifies circuit segregation
• Double-clamp terminals permit secure conductor fastening
• Toggle reset actuator enables Rapid manual reclosure
Applications
• Suitable for protecting lighting and heating circuits
• Ideal for control-panel branch-circuit protection
• Used with 277 V AC distribution supplies
• Can be used for 48 V DC control and signalling circuits
• Suitable for single-circuit protection on DIN rails
• Ideal for control-panel branch-circuit protection
• Used with 277 V AC distribution supplies
• Can be used for 48 V DC control and signalling circuits
• Suitable for single-circuit protection on DIN rails
What mounting method is required for installation?
It snaps onto a standard DIN rail for panel mounting and positioning.
How does the device accommodate conductors at the terminal?
The double-clamp arrangement accepts and secures two conductors per Terminal for reliable connections.
Which environmental ingress levels does it meet?
The enclosure meets IP20 for Basic finger protection and IP40 for enhanced particulate resistance within panels.
What manual operation is provided for circuit resetting?
A toggle-style actuator is fitted to allow manual reset after tripping.
Which approvals and standards apply to its electrical performance?
It conforms to UL 489, IEC/EN 60947-2 and CSA C22.2 No. 5.
Related links
- ABB SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 1A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 750mA 277V ac AC 15 kA Breaking Capacity