ABB SU200 M Miniature Circuit Breaker, 1-Pole, 6A, Type Z, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR701.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR701.48

*price indicative

RS Stock No.:
201-154
Mfr. Part No.:
2CDS271337R0378
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type Z

Rated AC Voltage

277V ac

Rated DC Voltage

48V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Width

17.5mm

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Height

111mm

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 6A Current, 48V dc Rated Voltage - 2CDS271337R0378


This miniature circuit-breaker protects single-pole circuits by interrupting fault currents in low-voltage installations. It is intended for DIN-rail mounting and offers a Compact footprint for distribution and control panels. The device is suitable for both DC and AC service and incorporates a manual toggle reset for straightforward operation.

Features and Benefits:


• 15kA breaking capacity limits prospective fault energy
• Type Z tripping characteristic improves sensitive overload protection
• Double-clamp Terminal ensures secure conductor retention
• Single-pole configuration minimises panel space usage
• Toggle-reset actuator allows Rapid manual restoration

Applications


• Suitable for protecting 48V dc control circuits
• Ideal for 277V ac single-phase distribution lines
• Used with DIN-rail assemblies in Compact panels
• Can be used for branch-circuit protection in machinery
• Used for installations requiring IP20/IP40 panel ingress ratings

What mounting method does it use?


It clips onto a standard DIN rail for Rapid installation.

Which Terminal arrangement is provided for conductors?


It uses a double-clamp Terminal to accept and retain conductors securely.

What environments are indicated by the ingress ratings?


The IP20/IP40 design indicates Basic touch protection and suitability for limited dust exposure.

How is the device reset after trip events?


A toggle-type actuator is used to manually reset the device.

What standards govern its design and testing?


It complies with IEC/EN 60947-2, UL 489 and CSA 22.2 No.5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy