ABB SU200 M Miniature Circuit Breaker, 1-Pole, 16A, Type Z, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR603.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR603.25

*price indicative

RS Stock No.:
200-129
Mfr. Part No.:
2CDS271337R0468
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type Z

Rated AC Voltage

277V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP40, IP20

Depth

69mm

Height

111mm

Standards/Approvals

IEC/EN 60947-2, CSA 22.2 No. 5, UL 489

Width

17.5mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 16A Current, 48V dc Rated - 2CDS271337R0468


This miniature circuit breaker protects single-circuit installations by interrupting fault currents and preventing damage in low-voltage distribution systems. It is designed for DIN-rail mounting and intended for single-pole applications where selective disconnection and a Compact footprint are required. The device is suitable for environments where standardised electrical performance and straightforward manual reset are needed.

Features and Benefits:


• 15kA breaking capacity provides secure fault interruption
• Type Z tripping characteristic offers high sensitivity to short faults
• Double-clamp terminals enable firm conductor retention during vibration
• Toggle reset actuator permits quick manual reclosure after trip
• IEC/EN 60947-2 compliance supports recognised switching behaviour

Applications


• Suitable for protection of control circuits in DC systems
• Ideal for small distribution boards on 48Vdc supplies
• Used for safeguarding single-phase AC loads up to 277Vac
• Can be used for space-constrained panels requiring slim modules
• Used with DIN-rail assemblies in industrial control cabinets

What pole configuration does it use?


It is provided as a single-pole device suitable for single-circuit interruption.

Which Terminal arrangement is fitted for conductor connection?


It uses a double-clamp Terminal arrangement to secure conductors at both ends.

What ingress protection levels are specified?


The product carries IP40 protection for the front and IP20 for internal components.

How is the device mounted within distribution equipment?


Mounting is by standard DIN-rail fitting for Rapid installation and replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy