ABB SU200 M Miniature Circuit Breaker, 1-Pole, 15A, Type C, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR509.13

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 01 December 2026
  • Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR509.13

*price indicative

RS Stock No.:
201-145
Mfr. Part No.:
2CDS271337R0154
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

277V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Width

17.5mm

Height

111mm

Depth

69mm

Standards/Approvals

IEC EN 60947-2, CSA 22.2 No. 5, IEC 60898-1, IEC 60947-2, IEC EN 60664-1, UL 489

COO (Country of Origin):
DE

ABB SU200 M Series MCB, 15A Current Rating, Type C Tripping Characteristics - 2CDS271337R0154


This Miniature Circuit Breaker (MCB) offers robust protection for electrical systems, featuring a single pole design with a current rating of 15A. Designed for DIN rail mounting, this circuit breaker measures 17.5mm in width and 69mm in length. With a rated AC voltage of 277V and breaking capacity of 15 kA, it proves to be an essential component in modern electrical safety devices.

Features & Benefits


• Type C MCB enables protection against overloads with delayed tripping

• 15 kA breaking capacity enhances safety under fault conditions

• Rated operational voltage supports both AC and DC applications

• Screw terminal type allows for secure and efficient connections

• Compact design fits standard DIN rail for easy installation

• High rated insulation voltage ensures reliability in diverse environments

Applications


• Used in domestic electrical systems to enhance circuit protection

• Ideal for commercial installations requiring reliable overload protection

• Utilised in industrial for automation systems

• Used with various electrical equipment to prevent circuit failure

What is the maximum operational voltage supported?


This circuit breaker supports a maximum operational voltage of 277V AC and 48V DC, ensuring versatility across different applications.

How does the compact design benefit installation?


The compact form of the circuit breaker allows for efficient use of space on DIN rails, making it suitable for installations where space is at a premium.

Can it withstand high fault currents?


Yes, it can handle a breaking capacity of up to 15 kA, providing excellent protection in cases of short circuits or overloads.

What are the environmental specifications for operation?


It operates effectively in ambient temperatures ranging from -25°C to +55°C, making it suitable for various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy