ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 50A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-053
- Mfr. Part No.:
- 2CDS273061R0577
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,616.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,616.99 |
*price indicative
- RS Stock No.:
- 201-053
- Mfr. Part No.:
- 2CDS273061R0577
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC 60898-1, IEC 60947-2, IEC/EN 60664-1, UL 1077 | |
| Depth | 69mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC 60898-1, IEC 60947-2, IEC/EN 60664-1, UL 1077 | ||
Depth 69mm | ||
Height 85mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 50A Current, 10kA Breaking Capacity - 2CDS273061R0577
This miniature circuit breaker provides overcurrent protection for three-phase installations and is designed to be mounted on a DIN rail in control panels and distribution boards. It operates in AC and DC environments and features a manual toggle reset for Rapid reclosure after a trip. The unit is suitable for systems requiring moderate fault interruption capability and standard ingress protection.
Features and Benefits:
• 50A rated current ensures steady conductor protection
• 10kA breaking capacity limits fault energy during short-circuits
• 400V AC rating allows use on low-voltage three-phase supplies
• 440V DC rating supports DC circuits with high voltage tolerance
• Type K tripping characteristic provides selective overload response
• 10kA breaking capacity limits fault energy during short-circuits
• 400V AC rating allows use on low-voltage three-phase supplies
• 440V DC rating supports DC circuits with high voltage tolerance
• Type K tripping characteristic provides selective overload response
Applications
• Suitable for industrial three-phase distribution circuits
• Ideal for DC-powered equipment protection tasks
• Used with DIN rail enclosures in control panels
• Can be used for branch-circuit protection
• Used for retrofitting existing assemblies requiring toggle reset
• Ideal for DC-powered equipment protection tasks
• Used with DIN rail enclosures in control panels
• Can be used for branch-circuit protection
• Used for retrofitting existing assemblies requiring toggle reset
How does the unit connect to conductors?
It uses screw terminals to secure line and load conductors.
What mounting options are available for panel installation?
The device is designed for DIN rail mounting for Rapid installation.
What ingress protection does it provide in typical enclosures?
It offers IP20 internal touch protection and IP40 against larger solid objects.
Which standards govern its electrical behaviour?
It conforms to IEC 60898-1 and IEC 60947-2 for electrical performance.
Are there approvals for North American and international safety requirements?
It carries UL 1077 and CSA 22.2 No.235 approvals.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA