ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 50A, Type B, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR2,363.23

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,363.23

*price indicative

RS Stock No.:
200-606
Mfr. Part No.:
2CDS272061R0505
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-2, IEC/EN 60947-2

Width

35mm

Height

88mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 M UC Series Miniature Circuit Breaker, 50A Current, 10kA Breaking Capacity - 2CDS272061R0505


This miniature circuit breaker provides overcurrent protection for low-voltage installations. It is designed for two-pole configurations and supports both AC and DC systems, offering switching and protective functionality suitable for distribution boards and control panels. The unit mounts on DIN rail and uses screw terminations for secure conductor connections.

Features and Benefits:


• 10kA breaking capacity limiting fault energy
• 50A current rating enabling higher circuit loads
• Type B tripping characteristic protecting against overloads
• Toggle reset actuator allowing Rapid manual reclosure
• Rated for 400V ac and 440V dc operation

Applications


• Suitable for isolating two-phase circuits in machinery
• Ideal for DC-fed control systems and solar arrays
• Can be used for protection in modular panel assemblies
• Used for safeguarding small motor supplies and lighting circuits

What mounting method does the device require?


It clips onto a standard DIN rail for panel installation.

How are conductors secured at the terminals?


Conductors are fastened using screw-type terminals providing mechanical retention.

How many poles does the device provide protection for?


It is configured as a two-pole breaker for switching two conductors simultaneously.

What environmental protection does the enclosure offer?


The breaker carries IP20 and IP40 ratings indicating Basic contact protection and additional front protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy