ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 50A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 201-025
- Mfr. Part No.:
- 2CDS272061R0578
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,643.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,643.30 |
*price indicative
- RS Stock No.:
- 201-025
- Mfr. Part No.:
- 2CDS272061R0578
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 50A Current, 2 Poles - 2CDS272061R0578
This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations and is intended for DIN-rail mounting in distribution panels. It operates on both AC and DC systems and is suitable where a Compact protective device is required with a manual toggle reset actuator.
Features and Benefits:
• 10kA breaking capacity protects against high fault currents
• 400V AC and 440V dc rating supports mixed-voltage systems
• Type Z tripping characteristic enables sensitive fault discrimination
• Screw Terminal design ensures secure electrical connections
• IP20 and IP40 ratings give Basic enclosure protection options
• 400V AC and 440V dc rating supports mixed-voltage systems
• Type Z tripping characteristic enables sensitive fault discrimination
• Screw Terminal design ensures secure electrical connections
• IP20 and IP40 ratings give Basic enclosure protection options
Applications
• Suitable for protecting branch circuits in switchboards
• Ideal for control circuits requiring Compact DIN-rail mounted devices
• Used for DC power distribution in battery or solar installations
• Can be used for two-pole isolation of single-phase equipment
• Suitable for retrofit in Compact panel layouts requiring toggle reset
• Ideal for control circuits requiring Compact DIN-rail mounted devices
• Used for DC power distribution in battery or solar installations
• Can be used for two-pole isolation of single-phase equipment
• Suitable for retrofit in Compact panel layouts requiring toggle reset
What mounting method is required for installation?
It clips onto a standard DIN rail to allow Rapid panel assembly.
How is the device manually reset after operation?
A toggle-style actuator is provided for straightforward manual resetting.
Which Terminal arrangement is provided for conductors?
Screw-type terminals are supplied to accept tightened conductor connections.
What environmental protection do the enclosure options provide?
IP20 and IP40 specify levels of protection against ingress for indoor use.
Which approvals demonstrate conformity to industry test criteria?
It carries UL 1077, CSA 22.2 No.235, and IEC/EN 60947-2 approvals.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 50A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA