ABB System Pro M Compact SU200 MR Circuit Breaker, 4-Pole, 1A, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-876
- Mfr. Part No.:
- 2CDS274347R0217
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-876
- Mfr. Part No.:
- 2CDS274347R0217
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Height | 115mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Depth 69mm | ||
Width 17.5mm | ||
Height 115mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for enhanced reliability and performance in ring tongue applications. The model signifies a high performance solution, adhering to rigorous UL 489 and CSA standards for optimal safety and compliance. This breaker integrates a user friendly design with captive connecting screws, allowing for effortless and secure connections of electric lines. Designed to withstand fluctuating environmental conditions, this circuit breaker is equipped to handle operational temperatures from 25 to +55 °C and offers robust insulation ratings, ensuring long lasting performance without compromise.
Compact design fits easily into various installations
Sleek housing provides excellent durability and longevity
Mechanical endurance rated for up to 20,000 operations
Indicates clear contact position with real CPI functionality
Effective overcurrent protection ensures minimal downtime
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 1A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1A 400V ac AC 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 500mA 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity