ABB System Pro M Compact SU200 MR Circuit Breaker, 4-Pole, 300mA, Type K, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-874
- Mfr. Part No.:
- 2CDS274347R0117
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR4,413.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,413.22 |
*price indicative
- RS Stock No.:
- 200-874
- Mfr. Part No.:
- 2CDS274347R0117
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 300mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 MR | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | UL 489 CSA .. . 5 IECEN 60947 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Height | 115mm | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 300mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 MR | ||
IP Rating IP40, IP20 | ||
Standards/Approvals UL 489 CSA .. . 5 IECEN 60947 | ||
Width 17.5mm | ||
Depth 69mm | ||
Height 115mm | ||
Tripping Mechanism Electromagnetic | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for enhanced reliability and performance in ring tongue applications. The model signifies a high performance solution, adhering to rigorous UL 489 and CSA standards for optimal safety and compliance. This breaker integrates a user friendly design with captive connecting screws, allowing for effortless and secure connections of electric lines. Designed to withstand fluctuating environmental conditions, this circuit breaker is equipped to handle operational temperatures from 25 to +55 °C and offers robust insulation ratings, ensuring long lasting performance without compromise.
Compact design fits easily into various installations
Sleek housing provides excellent durability and longevity
Mechanical endurance rated for up to 20,000 operations
Indicates clear contact position with real CPI functionality
Effective overcurrent protection ensures minimal downtime
Related links
- ABB System Pro M Compact SU200 MR Circuit Breaker 0.3A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 15A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 0.5A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 0.3A 230V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 10A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 0.75A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 1.6A 400V ac AC, 15 kA Breaking Capacity
- ABB System Pro M Compact SU200 MR Circuit Breaker 30A 400V ac AC, 15 kA Breaking Capacity