ABB SU200 M Miniature Circuit Breaker, 3-Pole, 15A, Type C, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,765.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,765.07

*price indicative

RS Stock No.:
200-808
Mfr. Part No.:
2CDS273337R0154
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP20, IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Depth

69mm

Height

111mm

Width

52.5mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 15A Current, 400V ac Rated voltage - 2CDS273337R0154


This miniature circuit breaker provides overcurrent protection for three-phase installations and is intended for DIN-rail mounting. It interrupts fault currents in low-voltage distribution systems and is suitable for electrical panels where Compact protective devices are required. The device combines thermal-magnetic tripping with a toggle reset actuator to permit manual reclose after fault clearance.

Features and Benefits:


• 15A current rating prevents overloads while sustaining normal load
• 15kA breaking capacity limits prospective fault energy
• Type C tripping characteristic protects moderate inrush loads
• Double-clamp Terminal simplifies conductor connection and retention
• IP20 and IP40 enclosure options permit varied panel protection

Applications


• Suitable for motor control circuits with moderate start-up currents
• Ideal for three-phase branch-circuit protection on DIN-rail
• Used with industrial distribution boards in commercial buildings
• Can be used for protective segregation in machinery control panels

How many poles does the device provide for three-phase protection?


It is a 3-pole configuration enabling simultaneous disconnection of all phases.

What Terminal arrangement is provided for conductor termination?


The device uses a double-clamp Terminal to accept and secure two conductors per pole.

What mounting method is required for installation into electrical panels?


It is designed for DIN-rail mounting to integrate into standard distribution assemblies.

Which standards/approvals govern its electrical safety and performance?


It is compliant with IEC/EN 60947-2 and holds approvals to UL 489 and CSA C22.2 No. 5.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy