ABB System Pro M Compact SU200 MR Circuit Breaker, 3-Pole, 200mA, Type K, 400V ac AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR3,204.70

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,204.70

*price indicative

RS Stock No.:
200-677
Mfr. Part No.:
2CDS273347R0087
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Circuit Breaker

Current Rating

200mA

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

SU200 MR

Terminal Type

Ring Tongue Terminal

IP Rating

IP20, IP40

Height

115mm

Standards/Approvals

CSA . . 5, IECEN 60947, UL 489

Depth

69mm

Width

17.5mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is a part of the renowned System pro M compact range which stands as a testament to advanced engineering and reliability. Designed specifically for ring tongue applications in accordance with UL 489 standards, it guarantees optimal performance even in the most demanding environments. The integrated captive connecting screws not only ease the setup process but also enhance safety by reducing the risk of loose connections. The unit's robust protection features and durability further instil confidence, making it an ideal choice for both new installations and replacements.

Compact footprint allowing for efficient space usage in installations

Ease of installation on standard DIN rails

High breaking capacity to handle fault conditions effectively

User friendly terminal design facilitates quicker and easier installations

Streamlined installation process, saving valuable time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy