ABB SU200 M Miniature Circuit Breaker, 2-Pole, 500mA, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-616
- Mfr. Part No.:
- 2CDS272337R0157
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,632.62
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,632.62 |
*price indicative
- RS Stock No.:
- 200-616
- Mfr. Part No.:
- 2CDS272337R0157
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Width | 35mm | |
| Height | 111mm | |
| Standards/Approvals | IEC/EN 60947-2, UL 489, CSA 22.2 No. 5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Width 35mm | ||
Height 111mm | ||
Standards/Approvals IEC/EN 60947-2, UL 489, CSA 22.2 No. 5 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker ensures reliable overcurrent protection with a robust and compact design. Ideal for both residential and commercial settings, it offers essential safety and longevity for electrical circuits. The 2-pole configuration supports easy integration and flexible mounting on DIN rails.
Reliable protection under varying loads
Compact size for efficient panel space use
Supports both AC and DC voltages for versatility
Durable with robust dielectric stress capability
Related links
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity