ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 25A, Type Z, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-069
- Mfr. Part No.:
- 2CDS272061R0518
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,034.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,034.90 |
*price indicative
- RS Stock No.:
- 200-069
- Mfr. Part No.:
- 2CDS272061R0518
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | Chassis | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP00 | |
| Depth | 162mm | |
| Standards/Approvals | C-UL-US, ENEC 10 (VDE) | |
| Width | 192mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type Chassis | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP00 | ||
Depth 162mm | ||
Standards/Approvals C-UL-US, ENEC 10 (VDE) | ||
Width 192mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker delivers exceptional protection for both AC and DC circuits, expanding the capabilities of the System pro M compact range. Engineered with a high short-circuit breaking capacity and a robust construction, it meets international standards and ensures durability across various environments
Compact design optimizes space in electrical panels
High breaking capacity provides reliable circuit protection
Versatile AC and DC application supports various installations
Durable construction withstands challenging conditions
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 25A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 25A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 60A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 5A 400V ac AC 10 kA