ABB S800U Miniature Circuit Breaker, 3-Pole, 20A, Type K, 240V ac AC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,062.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,062.95

*price indicative

RS Stock No.:
141-247
Mfr. Part No.:
2CCS863017R0487
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type K

Rated AC Voltage

240V ac

Breaking Capacity

50kA

Series

S800U

Standards/Approvals

IEC/EN 60947-2, UL 489

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a 3 pole configuration with a rated current of 20 A and a power loss of 3.5 W. It provides an interrupting rating of 50 kA at 240 V AC and has a rated ultimate short circuit breaking capacity of 50 kA at 415 V AC. Designed for use at a rated voltage of 240 V AC, this breaker includes a K tripping characteristic for dependable circuit protection.

Compliance to IEC/EN 60947-2 and UL 489 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy