ABB S803S Miniature Circuit Breaker, 3-Pole, 16A, UC-K, 750 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,050.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,050.71

*price indicative

RS Stock No.:
141-206
Mfr. Part No.:
2CCS863001R1467
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

UC-K

Rated DC Voltage

750V dc

Breaking Capacity

50kA

Mount Type

Vertical

Series

S803S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Width

81mm

Depth

82.5mm

Standards/Approvals

UL 1077, RoHS, REACH, IEC/EN 60947-2, ETIM 9 EC000042, CMRT

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide efficient circuit protection for various applications. It is built to IEC/EN standards and offers a 16A rated current with a 50kA 250VDC ultimate short circuit breaking capacity. Suitable for both residential and commercial electrical systems, this MCB is a reliable choice for ensuring safety and reliability.

IEC/EN 60947-2 compliant for safety and performance

Suitable for DC input voltage ideal for various applications

Energy limiting class 3 for controlled power distribution

IP20 degree of protection for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy